
FPSLDMF014M | |
|---|---|
DigiKey Part Number | 135-FPSLDMF014M-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDMF014M |
Description | FPSLDMF014M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 9/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Duplex, OS2 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 55dB |
2nd Connector LC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,05000 € | 342,05 € |
| Unit Price without VAT: | 342,05000 € |
|---|---|
| Unit Price with VAT: | 407,03950 € |

