
FPSLDMF012MP7BY | |
|---|---|
DigiKey Part Number | 135-FPSLDMF012MP7BY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDMF012MP7BY |
Description | FPSLDMF012MP7BY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 9/125 |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 55dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,67000 € | 343,67 € |
| Unit Price without VAT: | 343,67000 € |
|---|---|
| Unit Price with VAT: | 408,96730 € |

