
FPSLDMF002MP7BY | |
|---|---|
DigiKey Part Number | 135-FPSLDMF002MP7BY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDMF002MP7BY |
Description | FPSLDMF002MP7BY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 9/125 |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 55dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,90000 € | 312,90 € |
| Unit Price without VAT: | 312,90000 € |
|---|---|
| Unit Price with VAT: | 372,35100 € |

