
FPSLDLD17M5R2XY | |
|---|---|
DigiKey Part Number | 135-FPSLDLD17M5R2XY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD17M5R2XY |
Description | FXPC OS2 LC_DX LC_DX 17.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Cable Type Twin Zip |
Series | Fiber Type 9/125 |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,65000 € | 68,65 € |
| Unit Price without VAT: | 68,65000 € |
|---|---|
| Unit Price with VAT: | 81,69350 € |

