Parametric Equivalent

FPSLDLD13M5 | |
|---|---|
DigiKey Part Number | BEL21618-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD13M5 |
Description | FXPC OS2 LC_DX LC_DX 13.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 44.3' (13.5m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 44.3' (13.5m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLULU13M5 | Belden Inc. | 0 | BEL22438-ND | 66,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,74000 € | 58,74 € |
| Unit Price without VAT: | 58,74000 € |
|---|---|
| Unit Price with VAT: | 69,90060 € |

