FPSLDLD100MR2XY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 250,57000 €
Datasheet
Image for FPSLDLD100MR2XY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLDLD100MR2XY

DigiKey Part Number
BEL21600-ND
Manufacturer
Manufacturer Product Number
FPSLDLD100MR2XY
Description
FXPC OS2 LC_DX LC_DX 100M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Belden Inc.
Length - Overall
328.1' (100.0m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC Duplex
Insertion Loss
0.35dB
2nd Connector
LC Duplex
Return Loss
55dB
Cable Diameter
0.08" (2.0mm)
Base Product Number
Cable Type
Twin Zip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPSLDLD100MP2SYBelden Inc.0BEL21599-ND250,57000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1220,29000 €220,29 €
Manufacturers Standard Package
Unit Price without VAT:220,29000 €
Unit Price with VAT:262,14510 €