Image for FPSLDLD051MR2XY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLDLD051MR2XY

DigiKey Part Number
135-FPSLDLD051MR2XY-ND
Manufacturer
Manufacturer Product Number
FPSLDLD051MR2XY
Description
FXPC OS2 LC_DX LC_DX 51M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Type
Twin Zip
Features
-
Fiber Type
9/125
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,69000 €125,69 €
Manufacturers Standard Package
Unit Price without VAT:125,69000 €
Unit Price with VAT:149,57110 €