Parametric Equivalent

FPSLDLD03M7 | |
|---|---|
DigiKey Part Number | BEL21687-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD03M7 |
Description | FXPC OS2 LC_DX LC_DX 3.7M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 12.0' (3.7m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 12.0' (3.7m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLULU03M7 | Belden Inc. | 0 | BEL22460-ND | 51,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,21000 € | 43,21 € |
| Unit Price without VAT: | 43,21000 € |
|---|---|
| Unit Price with VAT: | 51,41990 € |

