
FPSLDLD030MP3SY | |
|---|---|
DigiKey Part Number | 135-FPSLDLD030MP3SY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD030MP3SY |
Description | FXPC OS2 LC_DX LC_DX 30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Cable Type Twin Zip |
Series | Fiber Type 9/125 |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,23000 € | 99,23 € |
| Unit Price without VAT: | 99,23000 € |
|---|---|
| Unit Price with VAT: | 118,08370 € |

