Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FPSLDLD015ML3SW | |
|---|---|
DigiKey Part Number | BEL21633-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD015ML3SW |
Description | FXPC OS2 LC_DX LC_DX 15M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 49.2' (15.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Cable White |
Part Status Active | Color - Connectors Blue |
1st Connector LC Duplex | Insertion Loss 0.35dB |
2nd Connector LC Duplex | Return Loss 55dB |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Cable Type Twin Zip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDLD015ML3SA | Belden Inc. | 0 | BEL21630-ND | 76,80000 € | Parametric Equivalent |
| FPSLDLD015ML3SB | Belden Inc. | 0 | BEL21631-ND | 76,80000 € | Parametric Equivalent |
| FPSLDLD015ML3SR | Belden Inc. | 0 | BEL21632-ND | 76,80000 € | Parametric Equivalent |
| FPSLDLD015MP3XY | Belden Inc. | 0 | BEL21635-ND | 65,19000 € | Parametric Equivalent |
| FPSLDLD015MR3XY | Belden Inc. | 0 | BEL21636-ND | 61,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,80000 € | 76,80 € |
| Unit Price without VAT: | 76,80000 € |
|---|---|
| Unit Price with VAT: | 91,39200 € |

