Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FPSLDLD010ML3SA | |
|---|---|
DigiKey Part Number | BEL21602-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD010ML3SA |
Description | FXPC OS2 LC_DX LC_DX 10M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Blue |
1st Connector LC Duplex | Insertion Loss 0.35dB |
2nd Connector LC Duplex | Return Loss 55dB |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Cable Type Twin Zip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDLD010ML3SB | Belden Inc. | 0 | BEL21603-ND | 63,89000 € | Parametric Equivalent |
| FPSLDLD010ML3SG | Belden Inc. | 0 | BEL21604-ND | 63,89000 € | Parametric Equivalent |
| FPSLDLD010ML3SW | Belden Inc. | 0 | BEL21605-ND | 63,89000 € | Parametric Equivalent |
| FPSLDLD010MP3XY | Belden Inc. | 0 | BEL21606-ND | 56,02000 € | Parametric Equivalent |
| FPSLDLD010MR3XY | Belden Inc. | 0 | BEL21607-ND | 53,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,89000 € | 63,89 € |
| Unit Price without VAT: | 63,89000 € |
|---|---|
| Unit Price with VAT: | 76,02910 € |

