
FPSLDLD00M9P3XY | |
|---|---|
DigiKey Part Number | 135-FPSLDLD00M9P3XY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD00M9P3XY |
Description | FXPC OS2 LC_DX LC_DX 0.9M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 55dB |
1st Connector LC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,25000 € | 39,25 € |
| Unit Price without VAT: | 39,25000 € |
|---|---|
| Unit Price with VAT: | 46,70750 € |

