
FPSLDLD005MR2SY | |
|---|---|
DigiKey Part Number | 135-FPSLDLD005MR2SY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD005MR2SY |
Description | FXPC OS2 LC_DX LC_DX 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 8.2/125 |
Category | Cable Type Fiber Patch |
Manufacturer Belden Inc. | Fiber Type 8.2/125 |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 16mm, 32mm |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,30000 € | 45,30 € |
| Unit Price without VAT: | 45,30000 € |
|---|---|
| Unit Price with VAT: | 53,90700 € |

