Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FPSLDLD002ML3SB | |
|---|---|
DigiKey Part Number | BEL21675-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD002ML3SB |
Description | FXPC OS2 LC_DX LC_DX 2M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 6.6' (2.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Cable Blue |
Part Status Active | Color - Connectors Blue |
1st Connector LC Duplex | Insertion Loss 0.35dB |
2nd Connector LC Duplex | Return Loss 55dB |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Cable Type Twin Zip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDLD002ML3SA | Belden Inc. | 0 | BEL21674-ND | 42,66000 € | Parametric Equivalent |
| FPSLDLD002ML3SN | Belden Inc. | 0 | BEL21676-ND | 42,66000 € | Parametric Equivalent |
| FPSLDLD002ML3SP | Belden Inc. | 0 | BEL21677-ND | 42,66000 € | Parametric Equivalent |
| FPSLDLD002ML3SY | Belden Inc. | 0 | BEL21678-ND | 41,03000 € | Parametric Equivalent |
| FPSLDLD002MR3SY | Belden Inc. | 0 | BEL21679-ND | 40,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,66000 € | 42,66 € |
| Unit Price without VAT: | 42,66000 € |
|---|---|
| Unit Price with VAT: | 50,76540 € |

