
FPSLDLD001MP1XY | |
|---|---|
DigiKey Part Number | 135-FPSLDLD001MP1XY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDLD001MP1XY |
Description | FXPC OS2 LC_DX LC_DX 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 55dB |
1st Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,13000 € | 39,13 € |
| Unit Price without VAT: | 39,13000 € |
|---|---|
| Unit Price with VAT: | 46,56470 € |

