FPSLD4M003M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 301,82000 €
Image for FPSLD4M003M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLD4M003M

DigiKey Part Number
135-FPSLD4M003M-ND
Manufacturer
Manufacturer Product Number
FPSLD4M003M
Description
FXPC OS2 4_LC_DX MPO8_M 3M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To MPO-12 (8) 8.2/125 9.8' (3.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
8.2/125
Manufacturer
Belden Inc.
Length - Overall
9.8' (3.0m)
Series
Type
Singlemode, OS2
Packaging
Bulk
Bend Radius
30mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue, Green
2nd Connector
MPO-12 (8)
Insertion Loss
0.25dB, 0.35dB
Cable Diameter
0.12" (3.0mm)
Return Loss
55dB, 60dB
Cable Type
Fiber Patch
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPSLU4F003MBelden Inc.0135-FPSLU4F003M-ND301,82000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1285,07000 €285,07 €
Manufacturers Standard Package
Unit Price without VAT:285,07000 €
Unit Price with VAT:339,23330 €