
FPSLD4F006M | |
|---|---|
DigiKey Part Number | 135-FPSLD4F006M-ND |
Manufacturer | |
Manufacturer Product Number | FPSLD4F006M |
Description | FPSLD4F006M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 9/125 |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 55dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,07000 € | 293,07 € |
| Unit Price without VAT: | 293,07000 € |
|---|---|
| Unit Price with VAT: | 348,75330 € |

