FPSLD4F003M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 313,07000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 313,07000 €
Datasheet
Image for FPSLD4F003M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLD4F003M

DigiKey Part Number
BEL21399-ND
Manufacturer
Manufacturer Product Number
FPSLD4F003M
Description
FXPC OS2 4_LC_DX MPO8_F 3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Belden Inc.
Length - Overall
9.8' (3.0m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Color - Connectors
Blue
Part Status
Active
Insertion Loss
0.35dB
1st Connector
MPO
Return Loss
55dB
2nd Connector
LC Duplex
Base Product Number
Cable Type
Trunk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPSLDMF003MBelden Inc.0BEL21411-ND313,07000 €Parametric Equivalent
FPSLDMM003MBelden Inc.0BEL21422-ND313,07000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1285,07000 €285,07 €
Manufacturers Standard Package
Unit Price without VAT:285,07000 €
Unit Price with VAT:339,23330 €