Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FPSLD4F002M | |
|---|---|
DigiKey Part Number | BEL21398-ND |
Manufacturer | |
Manufacturer Product Number | FPSLD4F002M |
Description | FXPC OS2 4_LC_DX MPO8_F 2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 6.6' (2.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 55dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDMF002M | Belden Inc. | 0 | BEL21409-ND | 314,34000 € | Parametric Equivalent |
| FPSLDMM002M | Belden Inc. | 0 | BEL21421-ND | 314,34000 € | Parametric Equivalent |
| FPSLU4F002M | Belden Inc. | 0 | BEL21401-ND | 298,89000 € | Parametric Equivalent |
| FPSLUMF002M | Belden Inc. | 0 | BEL21429-ND | 337,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,40000 € | 282,40 € |
| Unit Price without VAT: | 282,40000 € |
|---|---|
| Unit Price with VAT: | 336,05600 € |

