Image for FPSLCSC060MR4SY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLCSC060MR4SY

DigiKey Part Number
BEL22158-ND
Manufacturer
Manufacturer Product Number
FPSLCSC060MR4SY
Description
FXPC OS2 LC_SX SC_SX 60M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To SC 9/125 196.9' (60.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Belden Inc.
Length - Overall
196.9' (60.0m)
Series
Type
Singlemode, Simplex, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC
Insertion Loss
0.35dB
2nd Connector
SC
Return Loss
55dB
Cable Diameter
0.08" (2.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,65000 €97,65 €
Manufacturers Standard Package
Unit Price without VAT:97,65000 €
Unit Price with VAT:116,20350 €