
FPSLCLC003MP4SY | |
|---|---|
DigiKey Part Number | 135-FPSLCLC003MP4SY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLCLC003MP4SY |
Description | FXPC OS2 LC_SX LC_SX 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 9/125 |
Category | 2nd Connector LC |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 55dB |
1st Connector LC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,94000 € | 27,94 € |
| Unit Price without VAT: | 27,94000 € |
|---|---|
| Unit Price with VAT: | 33,24860 € |

