
FPSLBST003MR9SY | |
|---|---|
DigiKey Part Number | 135-FPSLBST003MR9SY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLBST003MR9SY |
Description | FXPC OS2 LC_SX/A ST 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Simplex To ST 9/125 |
Category | 2nd Connector ST |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 55dB, 65dB |
1st Connector LC/APC Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,65000 € | 28,65 € |
| Unit Price without VAT: | 28,65000 € |
|---|---|
| Unit Price with VAT: | 34,09350 € |

