
FPSLBLF001MP4SY | |
|---|---|
DigiKey Part Number | 135-FPSLBLF001MP4SY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLBLF001MP4SY |
Description | FXPC OS2 LC_SX/A LB_UHD 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Simplex To SC/APC Simplex 9/125 |
Category | 2nd Connector SC/APC Simplex |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 65dB |
1st Connector LC/APC Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |

