
FPSLBLC002MP4SY | |
|---|---|
DigiKey Part Number | 135-FPSLBLC002MP4SY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLBLC002MP4SY |
Description | FPSLBLC002MP4SY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC/APC 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector LC/APC |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 55dB, 65dB |
1st Connector LC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,39000 € | 27,39 € |
| Unit Price without VAT: | 27,39000 € |
|---|---|
| Unit Price with VAT: | 32,59410 € |

