
FPSLBLB00M5R4SY | |
|---|---|
DigiKey Part Number | 135-FPSLBLB00M5R4SY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLBLB00M5R4SY |
Description | FXPC OS2 LC_SX/A LC_SX/A 0.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Simplex To LC/APC Simplex 9/125 |
Category | 2nd Connector LC/APC Simplex |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 65dB |
1st Connector LC/APC Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,13000 € | 26,13 € |
| Unit Price without VAT: | 26,13000 € |
|---|---|
| Unit Price with VAT: | 31,09470 € |

