Image for FPSLBLB00M3R4SY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLBLB00M3R4SY

DigiKey Part Number
BEL22204-ND
Manufacturer
Manufacturer Product Number
FPSLBLB00M3R4SY
Description
FXPC OS2 LC_SX/A LC_SX/A 0.3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Simplex To LC/APC Simplex 9/125 0.98' (300mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Belden Inc.
Length - Overall
0.98' (300mm)
Series
Type
Singlemode, Simplex, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Green
1st Connector
LC/APC Simplex
Insertion Loss
0.35dB
2nd Connector
LC/APC Simplex
Return Loss
65dB
Cable Diameter
0.08" (2.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,92000 €25,92 €
Manufacturers Standard Package
Unit Price without VAT:25,92000 €
Unit Price with VAT:30,84480 €