Image for FPSLAST002MR1XY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLAST002MR1XY

DigiKey Part Number
135-FPSLAST002MR1XY-ND
Manufacturer
Manufacturer Product Number
FPSLAST002MR1XY
Description
FXPC OS2 LC_DX/A ST 2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To ST 8.2/125 6.6' (2.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
8.2/125
Manufacturer
Belden Inc.
Length - Overall
6.6' (2.0m)
Series
Type
Singlemode, OS2
Packaging
Bulk
Bend Radius
16mm, 32mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC/APC Duplex
Color - Connectors
Green, Silver
2nd Connector
ST
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm), 0.13" (3.4mm)
Return Loss
55dB, 65dB
Cable Type
Fiber Patch
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,41000 €42,41 €
Manufacturers Standard Package
Unit Price without VAT:42,41000 €
Unit Price with VAT:50,46790 €