
FPSLASA003MP2XY | |
|---|---|
DigiKey Part Number | 135-FPSLASA003MP2XY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLASA003MP2XY |
Description | FPSLASA003MP2XY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To SC/APC Duplex 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector SC/APC Duplex |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 65dB |
1st Connector LC/APC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,04000 € | 45,04 € |
| Unit Price without VAT: | 45,04000 € |
|---|---|
| Unit Price with VAT: | 53,59760 € |

