
FPSLALA03M5R1XY | |
|---|---|
DigiKey Part Number | 135-FPSLALA03M5R1XY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLALA03M5R1XY |
Description | FXPC OS2 LC_DX/A LC_DX/A 3.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 8.2/125 11.5' (3.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/APC Duplex | |
2nd Connector | LC/APC Duplex | |
Cable Diameter | 0.06" (1.6mm), 0.13" (3.4mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 8.2/125 | |
Length - Overall | 11.5' (3.5m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 16mm, 32mm | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 65dB | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 € | 45,57 € |
| Unit Price without VAT: | 45,57000 € |
|---|---|
| Unit Price with VAT: | 54,22830 € |

