
FPSLALA02M3 | |
|---|---|
DigiKey Part Number | BEL21991-ND |
Manufacturer | |
Manufacturer Product Number | FPSLALA02M3 |
Description | FXPC OS2 LC_DX/A LC_DX/A 2.3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 7.5' (2.3m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 7.5' (2.3m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Green |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC/APC Duplex | Return Loss 65dB |
2nd Connector LC/APC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,07000 € | 43,07 € |
| Unit Price without VAT: | 43,07000 € |
|---|---|
| Unit Price with VAT: | 51,25330 € |

