
FPSLA4F007M | |
|---|---|
DigiKey Part Number | 135-FPSLA4F007M-ND |
Manufacturer | |
Manufacturer Product Number | FPSLA4F007M |
Description | FPSLA4F007M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector LC/APC Duplex |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 65dB |
1st Connector LC/APC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,00000 € | 302,00 € |
| Unit Price without VAT: | 302,00000 € |
|---|---|
| Unit Price with VAT: | 359,38000 € |

