
FP5LDLD006M | |
|---|---|
DigiKey Part Number | 135-FP5LDLD006M-ND |
Manufacturer | |
Manufacturer Product Number | FP5LDLD006M |
Description | FXPC OM5 LC_DX LC_DX 6M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 |
Category | Cable Type Fiber Patch |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, Duplex, OM5 |
Packaging Bulk | Bend Radius 20mm, 40mm |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,88000 € | 52,88 € |
| Unit Price without VAT: | 52,88000 € |
|---|---|
| Unit Price with VAT: | 62,92720 € |

