
FP4STST13M5 | |
|---|---|
DigiKey Part Number | BEL21305-ND |
Manufacturer | |
Manufacturer Product Number | FP4STST13M5 |
Description | FXPC OM4 ST ST 13.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 50/125 44.3' (13.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 44.3' (13.5m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector ST | Return Loss 30dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,45000 € | 60,45 € |
| Unit Price without VAT: | 60,45000 € |
|---|---|
| Unit Price with VAT: | 71,93550 € |

