
FP4STST03M6 | |
|---|---|
DigiKey Part Number | BEL21347-ND |
Manufacturer | |
Manufacturer Product Number | FP4STST03M6 |
Description | FXPC OM4 ST ST 3.6M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 50/125 11.8' (3.6m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 11.8' (3.6m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector ST | Return Loss 30dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,82000 € | 44,82 € |
| Unit Price without VAT: | 44,82000 € |
|---|---|
| Unit Price with VAT: | 53,33580 € |

