
FP4SDSD02M4 | |
|---|---|
DigiKey Part Number | BEL21106-ND |
Manufacturer | |
Manufacturer Product Number | FP4SDSD02M4 |
Description | FXPC OM4 SC_DX SC_DX 2.4M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 8.0' (2.4m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 8.0' (2.4m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector SC Duplex | Return Loss 30dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,11000 € | 41,11 € |
| Unit Price without VAT: | 41,11000 € |
|---|---|
| Unit Price with VAT: | 48,92090 € |

