
FP4SDSD01M7 | |
|---|---|
DigiKey Part Number | BEL21060-ND |
Manufacturer | |
Manufacturer Product Number | FP4SDSD01M7 |
Description | FXPC OM4 SC_DX SC_DX 1.7M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 5.6' (1.7m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 5.6' (1.7m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector SC Duplex | Return Loss 30dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,98000 € | 39,98 € |
| Unit Price without VAT: | 39,98000 € |
|---|---|
| Unit Price with VAT: | 47,57620 € |

