
FP4SDSD00M3 | |
|---|---|
DigiKey Part Number | BEL21032-ND |
Manufacturer | |
Manufacturer Product Number | FP4SDSD00M3 |
Description | FXPC OM4 SC_DX SC_DX 0.3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 0.98' (300mm) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 0.98' (300mm) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector SC Duplex | Return Loss 30dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,71000 € | 37,71 € |
| Unit Price without VAT: | 37,71000 € |
|---|---|
| Unit Price with VAT: | 44,87490 € |

