Image for FP4SDSD002M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4SDSD002M

DigiKey Part Number
BEL21121-ND
Manufacturer
Manufacturer Product Number
FP4SDSD002M
Description
FXPC OM4 SC_DX SC_DX 2M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Belden Inc.
Type
Multimode, Duplex, OM4
Series
Color - Connectors
Violet
Packaging
Bulk
Insertion Loss
0.15dB
Part Status
Active
Return Loss
30dB
1st Connector
SC Duplex
Operating Temperature
-40°C ~ 75°C
2nd Connector
SC Duplex
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,46000 €40,46 €
Manufacturers Standard Package
Unit Price without VAT:40,46000 €
Unit Price with VAT:48,14740 €