
FP4SDMF002M | |
|---|---|
DigiKey Part Number | BEL20168-ND |
Manufacturer | |
Manufacturer Product Number | FP4SDMF002M |
Description | FXPC OM4 6_SC_DX MPO12_F 2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 6.6' (2.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector SC Duplex | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,03000 € | 351,03 € |
| Unit Price without VAT: | 351,03000 € |
|---|---|
| Unit Price with VAT: | 417,72570 € |

