Parametric Equivalent

FP4MFMF05M5 | |
|---|---|
DigiKey Part Number | BEL20971-ND |
Manufacturer | |
Manufacturer Product Number | FP4MFMF05M5 |
Description | FXPC OM4 MPO12_F MPO12_F 5.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 18.0' (5.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 18.0' (5.5m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector MPO | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP44F4F05M5 | Belden Inc. | 0 | BEL21023-ND | 270,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,98000 € | 270,98 € |
| Unit Price without VAT: | 270,98000 € |
|---|---|
| Unit Price with VAT: | 322,46620 € |

