
FP4MFMF011M | |
|---|---|
DigiKey Part Number | BEL20944-ND |
Manufacturer | |
Manufacturer Product Number | FP4MFMF011M |
Description | FXPC OM4 MPO12_F MPO12_F 11M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 36.1' (11.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 36.1' (11.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector MPO | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,06000 € | 298,06 € |
| Unit Price without VAT: | 298,06000 € |
|---|---|
| Unit Price with VAT: | 354,69140 € |

