
FP4MFMF003MP6AE | |
|---|---|
DigiKey Part Number | 135-FP4MFMF003MP6AE-ND |
Manufacturer | |
Manufacturer Product Number | FP4MFMF003MP6AE |
Description | FP4MFMF003MP6AE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM4 |
Packaging Bulk | Insertion Loss 0.20dB |
Part Status Active | Return Loss 30dB |
1st Connector MPO | Operating Temperature -10°C ~ 60°C |
2nd Connector MPO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,60000 € | 258,60 € |
| Unit Price without VAT: | 258,60000 € |
|---|---|
| Unit Price with VAT: | 307,73400 € |

