
FP4LU4F013M | |
|---|---|
DigiKey Part Number | BEL20109-ND |
Manufacturer | |
Manufacturer Product Number | FP4LU4F013M |
Description | FXPC OM4 4_LD_UNI MPO8_F 13M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 42.7' (13.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 42.7' (13.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB, 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,58000 € | 382,58 € |
| Unit Price without VAT: | 382,58000 € |
|---|---|
| Unit Price with VAT: | 455,27020 € |

