
FP4LU4F005M | |
|---|---|
DigiKey Part Number | 135-FP4LU4F005M-ND |
Manufacturer | |
Manufacturer Product Number | FP4LU4F005M |
Description | FXPC OM4 4_LD_UNI MPO8_F 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To MPO-12 (8) 50/125 16.4' (5.0m) |
Category | 2nd Connector MPO-12 (8) |
Manufacturer Belden Inc. | Cable Type Fiber Patch |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, OM4 |
1st Connector LC Duplex | Color - Connectors Violet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,08000 € | 344,08 € |
| Unit Price without VAT: | 344,08000 € |
|---|---|
| Unit Price with VAT: | 409,45520 € |

