Image for FP4LILI00M5R4SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4LILI00M5R4SE

DigiKey Part Number
BEL20564-ND
Manufacturer
Manufacturer Product Number
FP4LILI00M5R4SE
Description
FXPC OM4 LC_UHD LC_UHD 0.5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 50/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
1.64' (500mm)
Series
Type
Multimode, Simplex, OM4
Packaging
Bulk
Color - Cable
Violet
Part Status
Active
Color - Connectors
Violet
1st Connector
LC
Insertion Loss
0.15dB
2nd Connector
LC
Return Loss
30dB
Cable Diameter
0.08" (2.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,22000 €30,22 €
Manufacturers Standard Package
Unit Price without VAT:30,22000 €
Unit Price with VAT:35,96180 €