
FP4LDST10M5 | |
|---|---|
DigiKey Part Number | BEL20497-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDST10M5 |
Description | FXPC OM4 LC_DX ST 10.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST 50/125 34.4' (10.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 34.4' (10.5m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Violet | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,59000 € | 55,59 € |
| Unit Price without VAT: | 55,59000 € |
|---|---|
| Unit Price with VAT: | 66,15210 € |

