
FP4LDST04M5 | |
|---|---|
DigiKey Part Number | BEL20531-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDST04M5 |
Description | FXPC OM4 LC_DX ST 4.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST 50/125 14.8' (4.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 14.8' (4.5m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,38000 € | 45,38 € |
| Unit Price without VAT: | 45,38000 € |
|---|---|
| Unit Price with VAT: | 54,00220 € |

