
FP4LDST010M | |
|---|---|
DigiKey Part Number | BEL20499-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDST010M |
Description | FXPC OM4 LC_DX ST 10M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Violet | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,79000 € | 54,79 € |
| Unit Price without VAT: | 54,79000 € |
|---|---|
| Unit Price with VAT: | 65,20010 € |

