FP4LDST002MR1XA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 41,36000 €
Image for FP4LDST002MR1XA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4LDST002MR1XA

DigiKey Part Number
135-FP4LDST002MR1XA-ND
Manufacturer
Manufacturer Product Number
FP4LDST002MR1XA
Description
FXPC OM4 LC_DX ST 2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST 50/125 6.6' (2.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
6.6' (2.0m)
Series
Type
Multimode, OM4
Packaging
Bulk
Bend Radius
16mm, 32mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Aqua, Silver
2nd Connector
ST
Insertion Loss
0.15dB
Cable Diameter
0.06" (1.6mm), 0.13" (3.4mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP4LDST002MR1XEBelden Inc.0135-FP4LDST002MR1XE-ND41,36000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,36000 €41,36 €
Manufacturers Standard Package
Unit Price without VAT:41,36000 €
Unit Price with VAT:49,21840 €