
FP4LDSD08M5 | |
|---|---|
DigiKey Part Number | BEL20483-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDSD08M5 |
Description | FXPC OM4 LC_DX SC_DX 8.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 28.0' (8.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 28.0' (8.5m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Connectors Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,87000 € | 50,87 € |
| Unit Price without VAT: | 50,87000 € |
|---|---|
| Unit Price with VAT: | 60,53530 € |

